
TCR2EN285,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR2EN285LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN285LF(SECT-ND - Cut Tape (CT) 264-TCR2EN285LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN285,LF(SE |
Description | IC REG LINEAR 2.85V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.05218 | Fr.521.80 |
20,000 | Fr.0.05089 | Fr.1,017.80 |
30,000 | Fr.0.05024 | Fr.1,507.20 |
50,000 | Fr.0.04953 | Fr.2,476.50 |
70,000 | Fr.0.04911 | Fr.3,437.70 |
100,000 | Fr.0.04871 | Fr.4,871.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.09500 | Fr.0.95 |
25 | Fr.0.08400 | Fr.2.10 |
100 | Fr.0.07140 | Fr.7.14 |
250 | Fr.0.06544 | Fr.16.36 |
500 | Fr.0.06180 | Fr.30.90 |
1,000 | Fr.0.05881 | Fr.58.81 |
2,500 | Fr.0.05564 | Fr.139.10 |
5,000 | Fr.0.05374 | Fr.268.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.37000 | Fr.0.37 |
10 | Fr.0.21800 | Fr.2.18 |
25 | Fr.0.17840 | Fr.4.46 |
100 | Fr.0.13370 | Fr.13.37 |
250 | Fr.0.11164 | Fr.27.91 |
500 | Fr.0.09806 | Fr.49.03 |
1,000 | Fr.0.08669 | Fr.86.69 |
2,500 | Fr.0.07442 | Fr.186.05 |
5,000 | Fr.0.06687 | Fr.334.35 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |