

TCR3DF15,LM(CT | |
|---|---|
DigiKey Part Number | TCR3DF15LM(CTTR-ND - Tape & Reel (TR) TCR3DF15LM(CTCT-ND - Cut Tape (CT) TCR3DF15LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DF15,LM(CT |
Description | IC REG LINEAR 1.5V 300MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA |
EDA/CAD Models | TCR3DF15,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 78 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09200 | Fr.0.92 |
| 25 | Fr.0.08080 | Fr.2.02 |
| 100 | Fr.0.06860 | Fr.6.86 |
| 250 | Fr.0.06276 | Fr.15.69 |
| 500 | Fr.0.05924 | Fr.29.62 |
| 1,000 | Fr.0.05637 | Fr.56.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05280 | Fr.158.40 |
| 6,000 | Fr.0.05106 | Fr.306.36 |
| 9,000 | Fr.0.05018 | Fr.451.62 |
| 15,000 | Fr.0.04921 | Fr.738.15 |
| 21,000 | Fr.0.04865 | Fr.1,021.65 |
| 30,000 | Fr.0.04810 | Fr.1,443.00 |
| 75,000 | Fr.0.04693 | Fr.3,519.75 |
| 150,000 | Fr.0.04623 | Fr.6,934.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |


