TK5P60W5,RVQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK10P50W,RQ

DigiKey Part Number
264-TK10P50W,RQTR-ND - Tape & Reel (TR)
264-TK10P50W,RQCT-ND - Cut Tape (CT)
264-TK10P50W,RQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK10P50W,RQ
Description
PB-F POWER MOSFET TRANSISTOR DPA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 9.7A (Ta) 80W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
430mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
3.7V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.10000Fr.2.10
10Fr.1.51600Fr.15.16
100Fr.1.04610Fr.104.61
500Fr.0.86660Fr.433.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.70800Fr.1,416.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.10000
Unit Price with VAT:Fr.2.27010