


TK8Q65W,S1Q | |
|---|---|
DigiKey Part Number | TK8Q65WS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TK8Q65W,S1Q |
Description | MOSFET N-CH 650V 7.8A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.8A (Ta) 80W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK8Q65W,S1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.22000 | Fr.2.22 |
| 75 | Fr.1.03573 | Fr.77.68 |
| 150 | Fr.0.93707 | Fr.140.56 |
| 525 | Fr.0.79669 | Fr.418.26 |
| 1,050 | Fr.0.73592 | Fr.772.72 |
| 2,025 | Fr.0.68900 | Fr.1,395.22 |
| Unit Price without VAT: | Fr.2.22000 |
|---|---|
| Unit Price with VAT: | Fr.2.39982 |

