
TLP290(GB-TP,SE | |
|---|---|
DigiKey Part Number | TLP290(GB-TPSETR-ND - Tape & Reel (TR) TLP290(GB-TPSECT-ND - Cut Tape (CT) TLP290(GB-TPSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP290(GB-TP,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP290(GB-TP,SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.28300 | Fr.2.83 |
| 100 | Fr.0.20350 | Fr.20.35 |
| 500 | Fr.0.16762 | Fr.83.81 |
| 1,000 | Fr.0.15579 | Fr.155.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.14283 | Fr.357.08 |
| 5,000 | Fr.0.13473 | Fr.673.65 |
| 7,500 | Fr.0.13058 | Fr.979.35 |
| 12,500 | Fr.0.12588 | Fr.1,573.50 |
| 17,500 | Fr.0.12309 | Fr.2,154.08 |
| 25,000 | Fr.0.12037 | Fr.3,009.25 |
| 62,500 | Fr.0.11436 | Fr.7,147.50 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |









