
TLP291-4(TP,E) | |
|---|---|
DigiKey Part Number | TLP291-4(TPE)TR-ND - Tape & Reel (TR) TLP291-4(TPE)CT-ND - Cut Tape (CT) TLP291-4(TPE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291-4(TP,E) |
Description | OPTOISOLTR 2.5KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291-4(TP,E) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.80200 | Fr.8.02 |
| 100 | Fr.0.60150 | Fr.60.15 |
| 500 | Fr.0.51290 | Fr.256.45 |
| 1,000 | Fr.0.48394 | Fr.483.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.45938 | Fr.918.76 |
| 4,000 | Fr.0.43857 | Fr.1,754.28 |
| 6,000 | Fr.0.42792 | Fr.2,567.52 |
| 10,000 | Fr.0.41589 | Fr.4,158.90 |
| 14,000 | Fr.0.40875 | Fr.5,722.50 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |











