Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3341(TP15,F)

DigiKey Part Number
TLP3341(TP15F)TR-ND - Tape & Reel (TR)
TLP3341(TP15F)CT-ND - Cut Tape (CT)
TLP3341(TP15F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3341(TP15,F)
Description
SSR RELAY SPST-NO 140MA 0-40V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3341(TP15,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 40 V
Mfr
Load Current
140 mA
Series
On-State Resistance (Max)
10 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-USOP
Circuit
Approval Agency
UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.15VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,126
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.20000Fr.3.20
10Fr.2.35600Fr.23.56
100Fr.1.85750Fr.185.75
500Fr.1.63878Fr.819.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.1.53117Fr.2,296.75
3,000Fr.1.47657Fr.4,429.71
4,500Fr.1.44865Fr.6,518.93
Manufacturers Standard Package
Unit Price without VAT:Fr.3.20000
Unit Price with VAT:Fr.3.45920