


TLP3480(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3480(TPETR-ND - Tape & Reel (TR) 264-TLP3480(TPECT-ND - Cut Tape (CT) 264-TLP3480(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3480(TP,E |
Description | SSR RELAY SPST-NO 4.5A 0-30V T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.083", 2.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3480(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | P-SON4 | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.09000 | Fr.4.09 |
| 10 | Fr.3.04600 | Fr.30.46 |
| 100 | Fr.2.43120 | Fr.243.12 |
| 500 | Fr.2.16648 | Fr.1,083.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.2.02989 | Fr.3,044.84 |
| 3,000 | Fr.1.96283 | Fr.5,888.49 |
| Unit Price without VAT: | Fr.4.09000 |
|---|---|
| Unit Price with VAT: | Fr.4.42129 |







