
TLP548J(TP1,F) | |
---|---|
DigiKey Part Number | 264-TLP548J(TP1,F)TR-ND - Tape & Reel (TR) 264-TLP548J(TP1,F)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLP548J(TP1,F) |
Description | OPTOISOLATOR 2.5KV SCR 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator SCR Output 2500Vrms 1 Channel 6-SMD |
EDA/CAD Models | TLP548J(TP1,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | SCR | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 5V/µs | |
Current - LED Trigger (Ift) (Max) | 7mA | |
Current - On State (It (RMS)) (Max) | 150 mA | |
Current - Hold (Ih) | 1mA | |
Turn On Time | 10µs | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.82000 | Fr.0.82 |
10 | Fr.0.73200 | Fr.7.32 |
25 | Fr.0.69920 | Fr.17.48 |
50 | Fr.0.67520 | Fr.33.76 |
100 | Fr.0.65220 | Fr.65.22 |
250 | Fr.0.62280 | Fr.155.70 |
500 | Fr.0.60144 | Fr.300.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.56907 | Fr.853.60 |
3,000 | Fr.0.54953 | Fr.1,648.59 |
4,500 | Fr.0.53840 | Fr.2,422.80 |
7,500 | Fr.0.52471 | Fr.3,935.33 |
Unit Price without VAT: | Fr.0.82000 |
---|---|
Unit Price with VAT: | Fr.0.88642 |