
TLP3905(TPR,E | |
|---|---|
DigiKey Part Number  | 264-TLP3905(TPRETR-ND - Tape & Reel (TR) 264-TLP3905(TPRECT-ND - Cut Tape (CT) 264-TLP3905(TPREDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TLP3905(TPR,E  | 
Description  | OPTOISO 3.75KV 1CH PHVOLT 6-SOP  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 3750Vrms  | |
Current Transfer Ratio (Min)  | -  | |
Current Transfer Ratio (Max)  | -  | |
Turn On / Turn Off Time (Typ)  | 300µs, 1ms  | |
Rise / Fall Time (Typ)  | -  | |
Input Type  | DC  | |
Output Type  | Photovoltaic  | |
Voltage - Output (Max)  | 7V  | |
Current - Output / Channel  | 30µA (Typ)  | |
Voltage - Forward (Vf) (Typ)  | 1.65V  | |
Current - DC Forward (If) (Max)  | 30 mA  | |
Vce Saturation (Max)  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SOIC (0.173", 4.40mm Width), 4 Leads  | |
Supplier Device Package  | 6-SOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.35000 | Fr.1.35 | 
| 10 | Fr.0.96300 | Fr.9.63 | 
| 100 | Fr.0.72910 | Fr.72.91 | 
| 500 | Fr.0.62548 | Fr.312.74 | 
| 1,000 | Fr.0.59166 | Fr.591.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.54829 | Fr.1,644.87 | 
| 6,000 | Fr.0.52627 | Fr.3,157.62 | 
| 9,000 | Fr.0.51500 | Fr.4,635.00 | 
| 15,000 | Fr.0.50228 | Fr.7,534.20 | 
| Unit Price without VAT: | Fr.1.35000 | 
|---|---|
| Unit Price with VAT: | Fr.1.45935 | 




