


TLP5771(D4-TP,E | |
---|---|
DigiKey Part Number | 264-TLP5771(D4-TP,ETR-ND - Tape & Reel (TR) 264-TLP5771(D4-TP,ECT-ND - Cut Tape (CT) 264-TLP5771(D4-TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5771(D4-TP,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5771(D4-TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 8 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Approval Agency | CQC, cUR, UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.86000 | Fr.1.86 |
10 | Fr.1.34100 | Fr.13.41 |
100 | Fr.1.03030 | Fr.103.03 |
500 | Fr.0.89348 | Fr.446.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.82602 | Fr.1,239.03 |
3,000 | Fr.0.79174 | Fr.2,375.22 |
4,500 | Fr.0.77419 | Fr.3,483.86 |
7,500 | Fr.0.75440 | Fr.5,658.00 |
10,500 | Fr.0.74264 | Fr.7,797.72 |
Unit Price without VAT: | Fr.1.86000 |
---|---|
Unit Price with VAT: | Fr.2.01066 |