8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2270(D4-TP4,E

DigiKey Part Number
264-TLP2270(D4-TP4ETR-ND - Tape & Reel (TR)
264-TLP2270(D4-TP4ECT-ND - Cut Tape (CT)
264-TLP2270(D4-TP4EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2270(D4-TP4,E
Description
OPTOISO 5KV 2CH PUSH PULL 8-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
AC, DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
20MBd
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
1.3ns, 1ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,334
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.30000Fr.2.30
10Fr.1.66900Fr.16.69
100Fr.1.29530Fr.129.53
500Fr.1.13110Fr.565.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.1.05021Fr.1,575.32
3,000Fr.1.00915Fr.3,027.45
4,500Fr.0.98813Fr.4,446.59
7,500Fr.0.96443Fr.7,233.23
Manufacturers Standard Package
Unit Price without VAT:Fr.2.30000
Unit Price with VAT:Fr.2.48630