US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7UL2G86FK,LF

DigiKey Part Number
264-7UL2G86FKLF(BTR-ND - Tape & Reel (TR)
264-7UL2G86FKLF(BCT-ND - Cut Tape (CT)
264-7UL2G86FKLF(BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7UL2G86FK,LF
Description
L-MOS LVP IC SOT-765(US8) VCC:0.
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.3ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,996
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.12300Fr.1.23
25Fr.0.10840Fr.2.71
100Fr.0.09280Fr.9.28
250Fr.0.08524Fr.21.31
500Fr.0.08070Fr.40.35
1,000Fr.0.07696Fr.76.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07016Fr.210.48
6,000Fr.0.06796Fr.407.76
9,000Fr.0.06686Fr.601.74
15,000Fr.0.06564Fr.984.60
21,000Fr.0.06493Fr.1,363.53
30,000Fr.0.06425Fr.1,927.50
75,000Fr.0.06277Fr.4,707.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458