RF Attenuators 6dB 0 Hz ~ 1 GHz 50 Ohms 1W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120083

DigiKey Part Number
290-1923-ND
Manufacturer
Manufacturer Product Number
120083
Description
RF ATTENUATOR 6DB 50OHM BNC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 1 GHz 50 Ohms 1W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 1 GHz
Manufacturer
TPI (Test Products Int)
Power (Watts)
1W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
BNC In-Line Module
Attenuation Value
6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.60.56000Fr.60.56
10Fr.51.47600Fr.514.76
25Fr.48.25480Fr.1,206.37
50Fr.45.95440Fr.2,297.72
100Fr.43.76390Fr.4,376.39
Manufacturers Standard Package
Unit Price without VAT:Fr.60.56000
Unit Price with VAT:Fr.65.46536