
A059B | |
|---|---|
DigiKey Part Number | 290-1533-ND |
Manufacturer | |
Manufacturer Product Number | A059B |
Description | PROBE PIERCING BLACK BANANA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Banana, Female Socket (Jack) Features Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Insulation Piercing, Plunger Style | |
Length | 5.906" (150.00mm) | |
Length - Barrel | 2.244" (57.00mm) | |
Temperature Range | - | |
Termination | Banana, Female Socket (Jack) | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.6.03600 | Fr.301.80 |
| Unit Price without VAT: | Fr.6.03600 |
|---|---|
| Unit Price with VAT: | Fr.6.52492 |



