Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT001147 | |
|---|---|
DigiKey Part Number | 290-1913-ND |
Manufacturer | |
Manufacturer Product Number | CT001147 |
Description | CBL M-M DVI-D SNGL LINK 2M SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer TPI (Test Products Int) | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Single Link, Male | Usage Digital Visual Interface |
Length 6.6' (2.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1321013-06 | Qualtek | 1,213 | Q382-ND | Fr.10.69000 | Parametric Equivalent |
| 750-10010-00200 | CNC Tech | 39 | 1175-1166-ND | Fr.18.60000 | Parametric Equivalent |
| BC-VDSK020M | Cinch Connectivity Solutions | 117 | 116-BC-VDSK020M-ND | Fr.13.71000 | Parametric Equivalent |
| DVIMM6 | StarTech.com | 135 | 5214-DVIMM6-ND | Fr.12.39000 | Parametric Equivalent |
| P561-006 | Eaton Tripp Lite | 24 | TL684-ND | Fr.9.22000 | Parametric Equivalent |






