TEL 2-0513 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: Fr.16.76067
Datasheet
Isolated Module DC DC Converter 1 Output 15V 135mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL 2-0513

DigiKey Part Number
TEL2-0513-ND
Manufacturer
Manufacturer Product Number
TEL 2-0513
Description
DC DC CONVERTER 15V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 135mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 2-0513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
73%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
16-DIP Module, 6 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
135mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC3-0515SRW/H2/ARecom Power0REC3-0515SRW/H2/A-NDFr.16.76067Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tube
QuantityUnit PriceExt Price
10Fr.10.04900Fr.100.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.04900
Unit Price with VAT:Fr.10.86297