


THN 10-4812WIR | |
|---|---|
DigiKey Part Number | 1951-THN10-4812WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-4812WIR |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-4812WIR Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 830mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.19000 | Fr.29.19 |
| 5 | Fr.28.10600 | Fr.140.53 |
| 10 | Fr.27.65100 | Fr.276.51 |
| 30 | Fr.26.94200 | Fr.808.26 |
| 50 | Fr.26.61800 | Fr.1,330.90 |
| 100 | Fr.26.18440 | Fr.2,618.44 |
| 250 | Fr.25.62120 | Fr.6,405.30 |
| Unit Price without VAT: | Fr.29.19000 |
|---|---|
| Unit Price with VAT: | Fr.31.55439 |

