TMA 1212S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMA 1212S
E-gnition Hamburg team

TMA 1212D

DigiKey Part Number
1951-2658-ND
Manufacturer
Manufacturer Product Number
TMA 1212D
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TMA 1212D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.46000Fr.4.46
5Fr.4.34800Fr.21.74
10Fr.4.23200Fr.42.32
30Fr.4.10800Fr.123.24
50Fr.4.07200Fr.203.60
100Fr.4.00800Fr.400.80
250Fr.3.88800Fr.972.00
500Fr.3.85600Fr.1,928.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.46000
Unit Price with VAT:Fr.4.82126