



TMPS 10-148 | |
|---|---|
DigiKey Part Number | 1951-3269-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 10-148 |
Description | AC/DC CONVERTER 48V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 210mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 10-148 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Traco Power | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Load Regulation ±1% |
Current - Output (Max) 210mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.27000 | Fr.21.27 |
| 5 | Fr.20.48400 | Fr.102.42 |
| 10 | Fr.20.15300 | Fr.201.53 |
| 25 | Fr.19.72160 | Fr.493.04 |
| 50 | Fr.19.40080 | Fr.970.04 |
| 100 | Fr.19.08490 | Fr.1,908.49 |
| 250 | Fr.18.67460 | Fr.4,668.65 |
| Unit Price without VAT: | Fr.21.27000 |
|---|---|
| Unit Price with VAT: | Fr.22.99287 |

