


TMR 2-2413WIN | |
|---|---|
DigiKey Part Number | 1951-3190-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-2413WIN |
Description | DC DC CONVERTER 15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-2413WIN Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 134mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEC 2-2413 | Traco Power | 0 | 1951-1414-ND | Fr.8.48000 | MFR Recommended |
| TEC 2-2413WI | Traco Power | 0 | 1951-1415-ND | Fr.9.29000 | MFR Recommended |
| RS3K-2415SZ/H3 | Recom Power | 331 | 945-RS3K-2415SZ/H3-ND | Fr.6.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.14000 | Fr.12.14 |
| 5 | Fr.11.69200 | Fr.58.46 |
| 10 | Fr.11.50300 | Fr.115.03 |
| 30 | Fr.11.20867 | Fr.336.26 |
| 50 | Fr.11.07400 | Fr.553.70 |
| 100 | Fr.10.89380 | Fr.1,089.38 |
| 250 | Fr.10.65980 | Fr.2,664.95 |
| 500 | Fr.10.48590 | Fr.5,242.95 |
| Unit Price without VAT: | Fr.12.14000 |
|---|---|
| Unit Price with VAT: | Fr.13.12334 |

