MFR Recommended
MFR Recommended

TMR 3-4811WIE | |
|---|---|
DigiKey Part Number | TMR3-4811WIE-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-4811WIE |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-4811WIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.88000 | Fr.13.88 |
| 5 | Fr.13.36400 | Fr.66.82 |
| 10 | Fr.13.14800 | Fr.131.48 |
| 30 | Fr.12.81133 | Fr.384.34 |
| 50 | Fr.12.65760 | Fr.632.88 |
| 100 | Fr.12.45160 | Fr.1,245.16 |
| 250 | Fr.12.18412 | Fr.3,046.03 |
| 500 | Fr.11.98530 | Fr.5,992.65 |
| Unit Price without VAT: | Fr.13.88000 |
|---|---|
| Unit Price with VAT: | Fr.15.00428 |




