


TMR 4-2422 | |
|---|---|
DigiKey Part Number | 1951-TMR4-2422-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4-2422 |
Description | 4 WATT DC/DC CONVERTER, INDUSTRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 166mA, 166mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4-2422 Models |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.92 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus, UL |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 166mA, 166mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.60000 | Fr.12.60 |
| 5 | Fr.12.13600 | Fr.60.68 |
| 10 | Fr.11.94100 | Fr.119.41 |
| 30 | Fr.11.63500 | Fr.349.05 |
| 50 | Fr.11.49540 | Fr.574.77 |
| 100 | Fr.11.30840 | Fr.1,130.84 |
| 250 | Fr.11.06548 | Fr.2,766.37 |
| 500 | Fr.10.88498 | Fr.5,442.49 |
| Unit Price without VAT: | Fr.12.60000 |
|---|---|
| Unit Price with VAT: | Fr.13.62060 |

