Isolated Module DC DC Converter 2 Output 15V -15V 133mA, 133mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 133mA, 133mA 36V - 75V Input
4 Watt DC/DC Converters in a Compact SIP-8 Package

TMR 4-4823

DigiKey Part Number
1951-TMR4-4823-ND
Manufacturer
Manufacturer Product Number
TMR 4-4823
Description
4 WATT DC/DC CONVERTER, INDUSTRI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 133mA, 133mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 4-4823 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4 W
Mfr
Voltage - Isolation
1.92 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Voltage - Output 1
Approval Agency
CB, cURus, UL
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
133mA, 133mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.12.60000Fr.12.60
5Fr.12.13600Fr.60.68
10Fr.11.94100Fr.119.41
30Fr.11.63500Fr.349.05
50Fr.11.49540Fr.574.77
100Fr.11.30840Fr.1,130.84
250Fr.11.06548Fr.2,766.37
500Fr.10.88498Fr.5,442.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.12.60000
Unit Price with VAT:Fr.13.62060