


TMR 4810 | |
|---|---|
DigiKey Part Number | 1951-2389-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4810 |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4810 Models |
Category | Power (Watts) 1.7 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.42000 | Fr.12.42 |
| 5 | Fr.11.96000 | Fr.59.80 |
| 10 | Fr.11.76600 | Fr.117.66 |
| 30 | Fr.11.46467 | Fr.343.94 |
| 50 | Fr.11.32680 | Fr.566.34 |
| 100 | Fr.11.14260 | Fr.1,114.26 |
| 250 | Fr.10.90328 | Fr.2,725.82 |
| 500 | Fr.10.72540 | Fr.5,362.70 |
| Unit Price without VAT: | Fr.12.42000 |
|---|---|
| Unit Price with VAT: | Fr.13.42602 |

