


TMR 4822 | |
|---|---|
DigiKey Part Number | 1951-3202-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4822 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 85mA, 85mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.60000 | Fr.13.60 |
| 5 | Fr.13.03600 | Fr.65.18 |
| 10 | Fr.12.47400 | Fr.124.74 |
| 30 | Fr.12.08467 | Fr.362.54 |
| 50 | Fr.11.89220 | Fr.594.61 |
| 100 | Fr.10.74460 | Fr.1,074.46 |
| 250 | Fr.10.28092 | Fr.2,570.23 |
| 500 | Fr.10.20232 | Fr.5,101.16 |
| Unit Price without VAT: | Fr.13.60000 |
|---|---|
| Unit Price with VAT: | Fr.14.70160 |

