




TMR 6-7212WIR | |
|---|---|
DigiKey Part Number | 1951-2033-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-7212WIR |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-7212WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.27.59000 | Fr.27.59 |
| 5 | Fr.27.17600 | Fr.135.88 |
| 10 | Fr.26.76000 | Fr.267.60 |
| 30 | Fr.26.37600 | Fr.791.28 |
| 50 | Fr.26.27200 | Fr.1,313.60 |
| 100 | Fr.26.06390 | Fr.2,606.39 |
| 250 | Fr.25.79200 | Fr.6,448.00 |
| Unit Price without VAT: | Fr.27.59000 |
|---|---|
| Unit Price with VAT: | Fr.29.82479 |

