
TMV 1205DHI | |
|---|---|
DigiKey Part Number | TMV1205DHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 1205DHI |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 1205DHI Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 72% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.18000 | Fr.8.18 |
| 5 | Fr.7.87200 | Fr.39.36 |
| 10 | Fr.7.74600 | Fr.77.46 |
| 30 | Fr.7.54733 | Fr.226.42 |
| 50 | Fr.7.45680 | Fr.372.84 |
| 100 | Fr.7.33570 | Fr.733.57 |
| 250 | Fr.7.17820 | Fr.1,794.55 |
| 500 | Fr.7.06116 | Fr.3,530.58 |
| Unit Price without VAT: | Fr.8.18000 |
|---|---|
| Unit Price with VAT: | Fr.8.84258 |

