


TSR 0.5-2433SM | |
|---|---|
DigiKey Part Number | 1951-2073-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.5-2433SM |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.5-2433SM Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 1.7 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 91% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module |
Voltage - Input (Max) 32V | Size / Dimension 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.25000 | Fr.6.25 |
| 5 | Fr.6.02000 | Fr.30.10 |
| 10 | Fr.5.92200 | Fr.59.22 |
| 30 | Fr.5.77067 | Fr.173.12 |
| 50 | Fr.5.70160 | Fr.285.08 |
| 100 | Fr.5.60890 | Fr.560.89 |
| 250 | Fr.5.48856 | Fr.1,372.14 |
| 500 | Fr.5.39912 | Fr.2,699.56 |
| Unit Price without VAT: | Fr.6.25000 |
|---|---|
| Unit Price with VAT: | Fr.6.75625 |

