
TEF0008-03-D | |
|---|---|
DigiKey Part Number | 1686-TEF0008-03-D-ND |
Manufacturer | |
Manufacturer Product Number | TEF0008-03-D |
Description | FMC CARD VITA 57.1 HPC STD GBIT |
Customer Reference | |
Detailed Description | TEF0008 FPGA Mezzanine Card (FMC) Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | TEF0008 | |
Contents | Board(s) |

