
DZ300-7EU | |
|---|---|
DigiKey Part Number | 364-1757-ND |
Manufacturer | |
Manufacturer Product Number | DZ300-7EU |
Description | AC/DC CONVERTER 12V 5V 300W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Current - Output 2 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 5.00" W x 1.60" H (228.6mm x 127.0mm x 40.6mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.193.42000 | Fr.193.42 |
| 5 | Fr.184.21400 | Fr.921.07 |
| 10 | Fr.180.38700 | Fr.1,803.87 |
| 25 | Fr.175.44960 | Fr.4,386.24 |
| Unit Price without VAT: | Fr.193.42000 |
|---|---|
| Unit Price with VAT: | Fr.209.08702 |

