Similar

L6R36DM-050-C14 | |
|---|---|
DigiKey Part Number | 364-1583-ND |
Manufacturer | |
Manufacturer Product Number | L6R36DM-050-C14 |
Description | AC/DC DESKTOP ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.1mm x 50.0mm x 33.0mm) |
Voltage - Output 5V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 5A | Standard Number 60601-1 |
Power (Watts) 25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPL36U-050 | Phihong USA | 354 | 993-1443-ND | Fr.13.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.19.80638 | Fr.9,903.19 |
| Unit Price without VAT: | Fr.19.80638 |
|---|---|
| Unit Price with VAT: | Fr.21.41070 |


