
L6R65DM-180-C8 | |
|---|---|
DigiKey Part Number | 364-1625-ND |
Manufacturer | |
Manufacturer Product Number | L6R65DM-180-C8 |
Description | AC/DC DESKTOP ADAPTER 18V 65W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.1mm x 59.9mm x 36.1mm) |
Voltage - Output 18V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 3.62A | Standard Number 60601-1 |
Power (Watts) 65 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.28000 | Fr.29.28 |
| 5 | Fr.26.93000 | Fr.134.65 |
| 10 | Fr.25.97400 | Fr.259.74 |
| 40 | Fr.24.16450 | Fr.966.58 |
| 80 | Fr.23.30738 | Fr.1,864.59 |
| 120 | Fr.22.82025 | Fr.2,738.43 |
| 280 | Fr.21.83486 | Fr.6,113.76 |
| Unit Price without VAT: | Fr.29.28000 |
|---|---|
| Unit Price with VAT: | Fr.31.65168 |

