50, 250, 600 Impedance Primary Ohms 85000 Impedance Secondary Ohms 1:12 Audio Transformer 30Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-9J

DigiKey Part Number
237-A-9J-ND
Manufacturer
Manufacturer Product Number
A-9J
Description
XFMR 50 250 600 / 85000 CHAS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50, 250, 600 Impedance Primary Ohms 85000 Impedance Secondary Ohms 1:12 Audio Transformer 30Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) - Primary
32.7Ohm
Manufacturer
Triad Magnetics
DC Resistance (DCR) - Secondary
3450Ohm
Series
Transformer Type
Impedance Matching
Packaging
Bulk
Frequency Range
30Hz ~ 15kHz
Part Status
Active
Frequency Response
±3dB
Turns Ratio - Primary:Secondary
1:12
Power Level
1mW
Impedance - Primary (Ohms)
50, 250, 600
Mounting Type
Chassis Mount
Impedance - Secondary (Ohms)
85000
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.129.47000Fr.129.47
10Fr.116.26400Fr.1,162.64
25Fr.111.36480Fr.2,784.12
50Fr.107.78920Fr.5,389.46
Manufacturers Standard Package
Unit Price without VAT:Fr.129.47000
Unit Price with VAT:Fr.139.95707