ABU125-050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABU125-050

DigiKey Part Number
237-1584-ND
Manufacturer
Manufacturer Product Number
ABU125-050
Description
AC/DC CONVERTER 5V 70W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABU125-050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
14 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
Approval Agency
CB, CE, TUV, UR
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 269
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.44.50000Fr.44.50
5Fr.42.37600Fr.211.88
10Fr.41.49500Fr.414.95
25Fr.40.35920Fr.1,008.98
50Fr.39.52080Fr.1,976.04
100Fr.38.70000Fr.3,870.00
Manufacturers Standard Package
Unit Price without VAT:Fr.44.50000
Unit Price with VAT:Fr.48.10450