Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEU65-120

DigiKey Part Number
237-1588-ND
Manufacturer
Manufacturer Product Number
AEU65-120
Description
AC/DC CONVERTER 12V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
AEU65-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
81%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CE, TUV, UR
Current - Output 1
5.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Factory Stock: 967
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.24.31000Fr.24.31
5Fr.23.15400Fr.115.77
10Fr.22.67400Fr.226.74
25Fr.22.05320Fr.551.33
50Fr.21.59500Fr.1,079.75
100Fr.21.14630Fr.2,114.63
250Fr.20.56752Fr.5,141.88
Manufacturers Standard Package
Unit Price without VAT:Fr.24.31000
Unit Price with VAT:Fr.26.27911