
AEU65-360 | |
|---|---|
DigiKey Part Number | 237-1582-ND |
Manufacturer | |
Manufacturer Product Number | AEU65-360 |
Description | AC/DC CONVERTER 36V 65W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | AEU65-360 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 81% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, TUV, UR |
Current - Output 1 1.8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.24.31000 | Fr.24.31 |
| 5 | Fr.23.15400 | Fr.115.77 |
| 10 | Fr.22.67400 | Fr.226.74 |
| 25 | Fr.22.05320 | Fr.551.33 |
| 50 | Fr.21.59500 | Fr.1,079.75 |
| 100 | Fr.21.14630 | Fr.2,114.63 |
| 250 | Fr.20.56752 | Fr.5,141.88 |
| Unit Price without VAT: | Fr.24.31000 |
|---|---|
| Unit Price with VAT: | Fr.26.27911 |

