
AWSP40-5 | |
|---|---|
DigiKey Part Number | 237-1297-ND |
Manufacturer | |
Manufacturer Product Number | AWSP40-5 |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | AWSP40-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 72% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | |
Approval Agency | TUV, UR | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.34.54000 | Fr.34.54 |
| 5 | Fr.32.89200 | Fr.164.46 |
| 10 | Fr.32.20900 | Fr.322.09 |
| 25 | Fr.31.32760 | Fr.783.19 |
| 50 | Fr.30.67660 | Fr.1,533.83 |
| 100 | Fr.30.03920 | Fr.3,003.92 |
| 250 | Fr.29.21700 | Fr.7,304.25 |
| Unit Price without VAT: | Fr.34.54000 |
|---|---|
| Unit Price with VAT: | Fr.37.33774 |

