
CST206-1T-B | |
|---|---|
DigiKey Part Number | CST206-1T-B-ND |
Manufacturer | |
Manufacturer Product Number | CST206-1T-B |
Description | CURR SENSE XFMR 110A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 A Current Sense Transformer 20kHz ~ 200kHz 580mOhm Max 14 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST206-1T-B Models |
Category | Inductance 14 mH |
Manufacturer Triad Magnetics | ET (Volt-Time) 2000VµS |
Series | Current Ratio 100:1 |
Packaging Bulk | DC Resistance (DCR) 580mOhm Max |
Part Status Active | Mounting Type Through Hole |
Frequency Range 20kHz ~ 200kHz | Size / Dimension 1.075" L x 0.400" W (27.31mm x 10.16mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 1.225" (31.12mm) |
Current Rating (Amps) 110 A | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.68000 | Fr.2.68 |
| Unit Price without VAT: | Fr.2.68000 |
|---|---|
| Unit Price with VAT: | Fr.2.89708 |

