


F-215U | |
|---|---|
DigiKey Part Number | 237-1934-ND |
Manufacturer | |
Manufacturer Product Number | F-215U |
Description | PWR XFMR LAMINATED 192VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 192VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 8A, Series 4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-215U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 8A, Series 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 192VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Size / Dimension | 87.30mm L x 98.43mm W | |
Height - Seated (Max) | 106.35mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 6.1 lbs (2.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.47.87000 | Fr.47.87 |
| 10 | Fr.43.03900 | Fr.430.39 |
| 25 | Fr.41.24040 | Fr.1,031.01 |
| 50 | Fr.39.92560 | Fr.1,996.28 |
| 100 | Fr.38.64940 | Fr.3,864.94 |
| Unit Price without VAT: | Fr.47.87000 |
|---|---|
| Unit Price with VAT: | Fr.51.74747 |

