F-275U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F-275U

F-275U

DigiKey Part Number
237-1956-ND
Manufacturer
Manufacturer Product Number
F-275U
Description
PWR XFMR LAMINATED 400VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 400VA Power Transformer 115V Primary 40V Secondary 10A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-275U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
40V
Current - Output (Max)
10A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
400VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
111.13mm L x 114.30mm W
Height - Seated (Max)
136.53mm
Voltage - Isolation
1500Vrms
Weight
15 lbs (6.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.107.72000Fr.107.72
10Fr.96.74800Fr.967.48
25Fr.92.67600Fr.2,316.90
50Fr.89.70280Fr.4,485.14
Manufacturers Standard Package
Unit Price without VAT:Fr.107.72000
Unit Price with VAT:Fr.116.44532