


F20-300 | |
|---|---|
DigiKey Part Number | 237-1813-ND |
Manufacturer | |
Manufacturer Product Number | F20-300 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F20-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 600mA, Series 300mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.49000 | Fr.7.49 |
| 10 | Fr.6.75200 | Fr.67.52 |
| 25 | Fr.6.47680 | Fr.161.92 |
| 50 | Fr.6.27500 | Fr.313.75 |
| 100 | Fr.6.07880 | Fr.607.88 |
| 250 | Fr.5.82740 | Fr.1,456.85 |
| 500 | Fr.5.64334 | Fr.2,821.67 |
| 1,000 | Fr.5.46449 | Fr.5,464.49 |
| Unit Price without VAT: | Fr.7.49000 |
|---|---|
| Unit Price with VAT: | Fr.8.09669 |


