




FS36-030 | |
|---|---|
DigiKey Part Number | 237-1030-ND |
Manufacturer | |
Manufacturer Product Number | FS36-030 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 60mA, Series 30mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS36-030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 60mA, Series 30mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.56mm W | |
Height - Seated (Max) | 23.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.90000 | Fr.6.90 |
| Unit Price without VAT: | Fr.6.90000 |
|---|---|
| Unit Price with VAT: | Fr.7.45890 |




