FS56-220 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: Fr.10.40000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: Fr.9.20790
Datasheet
FS-xx/FS-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS-xx/FS-xxx

FS56-220

DigiKey Part Number
FS56-220-ND
Manufacturer
Manufacturer Product Number
FS56-220
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 440mA, Series 220mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS56-220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 440mA, Series 220mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.63mm L x 39.67mm W
Height - Seated (Max)
36.50mm
Voltage - Isolation
2500Vrms
Weight
0.7 lb (317.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 212
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.9.30000Fr.9.30
Manufacturers Standard Package
Unit Price without VAT:Fr.9.30000
Unit Price with VAT:Fr.10.05330