



TCT50-05E07AB | |
|---|---|
DigiKey Part Number | 237-1612-ND |
Manufacturer | |
Manufacturer Product Number | TCT50-05E07AB |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 120V, 208V, 240V Primary 24V Secondary 2.08A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT50-05E07AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 208V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.08A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.58000 | Fr.16.58 |
| 10 | Fr.14.93000 | Fr.149.30 |
| 25 | Fr.14.31440 | Fr.357.86 |
| 50 | Fr.13.86340 | Fr.693.17 |
| 100 | Fr.13.42500 | Fr.1,342.50 |
| 250 | Fr.12.86436 | Fr.3,216.09 |
| 500 | Fr.12.45448 | Fr.6,227.24 |
| Unit Price without VAT: | Fr.16.58000 |
|---|---|
| Unit Price with VAT: | Fr.17.92298 |



