
ISOBAR6 ULTRA | |
|---|---|
DigiKey Part Number | TL077-ND |
Manufacturer | |
Manufacturer Product Number | ISOBAR6 ULTRA |
Description | SURGE SUPPRSSR 6OUT 6'CORD W/LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3330J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 3330J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.88.62000 | Fr.88.62 |
| 5 | Fr.82.71800 | Fr.413.59 |
| 10 | Fr.80.29600 | Fr.802.96 |
| 25 | Fr.77.20280 | Fr.1,930.07 |
| 50 | Fr.74.94260 | Fr.3,747.13 |
| 100 | Fr.72.74820 | Fr.7,274.82 |
| Unit Price without VAT: | Fr.88.62000 |
|---|---|
| Unit Price with VAT: | Fr.95.79822 |









