
N204-S10-BL-LA | |
---|---|
DigiKey Part Number | 95-N204-S10-BL-LA-ND |
Manufacturer | |
Manufacturer Product Number | N204-S10-BL-LA |
Description | LEFT-ANGLE CAT6 GIGABIT MOLDED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.71000 | Fr.8.71 |
10 | Fr.7.40600 | Fr.74.06 |
25 | Fr.6.94240 | Fr.173.56 |
50 | Fr.6.61100 | Fr.330.55 |
100 | Fr.6.29540 | Fr.629.54 |
250 | Fr.5.90152 | Fr.1,475.38 |
500 | Fr.5.62012 | Fr.2,810.06 |
1,000 | Fr.5.45000 | Fr.5,450.00 |
Unit Price without VAT: | Fr.8.71000 |
---|---|
Unit Price with VAT: | Fr.9.41551 |