N262-020-BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 42
Unit Price: Fr.27.10000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 15
Unit Price: Fr.20.19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.48.45000
Datasheet
N262-0xx-BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-020-BL

DigiKey Part Number
N262-020-BL-ND
Manufacturer
Manufacturer Product Number
N262-020-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 251
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.26.97000Fr.26.97
Manufacturers Standard Package
Unit Price without VAT:Fr.26.97000
Unit Price with VAT:Fr.29.15457
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 3
Unit Price: Fr.26.97000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 15
Unit Price: Fr.7.98000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 36
Unit Price: Fr.15.21000
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 9
Unit Price: Fr.18.95000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 1100
Unit Price: Fr.9.17000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 41
Unit Price: Fr.10.26000