
NGI-S05C2POE4 | |
|---|---|
DigiKey Part Number | 95-NGI-S05C2POE4-ND |
Manufacturer | |
Manufacturer Product Number | NGI-S05C2POE4 |
Description | 5-PORT LITE MANAGED INDUSTRIAL G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 7 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 7 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 24V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.403.54000 | Fr.403.54 |
| 10 | Fr.388.10000 | Fr.3,881.00 |
| Unit Price without VAT: | Fr.403.54000 |
|---|---|
| Unit Price with VAT: | Fr.436.22674 |








