P002-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P002-002

DigiKey Part Number
TL593-ND
Manufacturer
Manufacturer Product Number
P002-002
Description
CORD 16AWG IEC320-C14 - NEMA5 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,640
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.90000Fr.5.90
10Fr.5.01800Fr.50.18
25Fr.4.70320Fr.117.58
50Fr.4.47880Fr.223.94
100Fr.4.26500Fr.426.50
250Fr.3.99812Fr.999.53
500Fr.3.80740Fr.1,903.70
1,000Fr.3.62585Fr.3,625.85
Manufacturers Standard Package
Unit Price without VAT:Fr.5.90000
Unit Price with VAT:Fr.6.37790